Technical documents
Specifications
Brand
DickiesShoe Size EU
43
Shoe Size UK
9
Type
Ankle Boots
Colour
Blue/Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Fuel, Oil
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Non-Metallic
Sole Material
EVA, Rubber
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
DickiesShoe Size EU
43
Shoe Size UK
9
Type
Ankle Boots
Colour
Blue/Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Fuel, Oil
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Non-Metallic
Sole Material
EVA, Rubber
Country of Origin
China