Green Alpha Star xenon beacon,2W 12/24V
Technical documents
Specifications
Brand
Delta DesignSupply Voltage
10 → 30 V dc
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
148mm
Housing Colour
Black
Height
120mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Green Alpha Star xenon beacon,2W 12/24V
1
P.O.A.
Green Alpha Star xenon beacon,2W 12/24V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Delta DesignSupply Voltage
10 → 30 V dc
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
148mm
Housing Colour
Black
Height
120mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C