Technical documents
Specifications
Brand
D-LinkNumber Of Ports
10
PoE - Power Over Ethernet
Yes
Switch Type
Smart
SFP Ports
2
Network Speed Class
Gigabit
Height
44mm
Network Speed
1000Mbit/s
Model
MPP
Width
280mm
Depth
180mm
Dimensions
44 x 280 x 180mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
₪ 2,125.93
Each (ex VAT)
₪ 2,487.34
Each (inc VAT)
D-Link MPP, Smart 10 Port Ethernet Smart Managed Switch With PoE
1
₪ 2,125.93
Each (ex VAT)
₪ 2,487.34
Each (inc VAT)
D-Link MPP, Smart 10 Port Ethernet Smart Managed Switch With PoE
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
D-LinkNumber Of Ports
10
PoE - Power Over Ethernet
Yes
Switch Type
Smart
SFP Ports
2
Network Speed Class
Gigabit
Height
44mm
Network Speed
1000Mbit/s
Model
MPP
Width
280mm
Depth
180mm
Dimensions
44 x 280 x 180mm
Country of Origin
China