D-Link Door and Window Switch Surface Mount

RS Stock No.: 122-2472Brand: D-LinkManufacturers Part No.: DCH-Z110
brand-logo

Technical documents

Specifications

Brand

D-Link

Mounting Type

Surface Mount

Activation Type

Illumination Sensor, Open/Close Contact Sensor, Temperature Sensor

Wireless

Yes

Colour

White

Depth

23 mm

Height

93 mm

Width

28mm

Country of Origin

Taiwan, Province Of China

Product details

Home Door and Window Sensor

Mydlink Home Door & Window Sensor detects when a door or window is opened or closed. It is easy to set up and manage with the mydlink Home app, and connects to your router via the mydlink Home - Connect Home Hub. Whether you are at home or away, push notifications to your smartphone or tablet alerts you when your door or window is opened

Detect when a door or window is opened or closed
Monitor room temperature and light
Set up, control, monitor and protect your home
Easy to Set up
Battery powered
Tamper-proof
Push notification
Instant audio alarm

Download the free mydlink Home app, follow the simple set-up instructions

Contact Sensor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

D-Link Door and Window Switch Surface Mount

P.O.A.

D-Link Door and Window Switch Surface Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

D-Link

Mounting Type

Surface Mount

Activation Type

Illumination Sensor, Open/Close Contact Sensor, Temperature Sensor

Wireless

Yes

Colour

White

Depth

23 mm

Height

93 mm

Width

28mm

Country of Origin

Taiwan, Province Of China

Product details

Home Door and Window Sensor

Mydlink Home Door & Window Sensor detects when a door or window is opened or closed. It is easy to set up and manage with the mydlink Home app, and connects to your router via the mydlink Home - Connect Home Hub. Whether you are at home or away, push notifications to your smartphone or tablet alerts you when your door or window is opened

Detect when a door or window is opened or closed
Monitor room temperature and light
Set up, control, monitor and protect your home
Easy to Set up
Battery powered
Tamper-proof
Push notification
Instant audio alarm

Download the free mydlink Home app, follow the simple set-up instructions

Contact Sensor