Cynergy3 Float Level Probe, Vertical, Aluminium Alloy/Brass/Stainless Steel Body

RS Stock No.: 492-8980Brand: Cynergy3Manufacturers Part No.: SSF67V70S1500
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Float

Mounting Type

Vertical

Body Material

Aluminium Alloy/Brass/Stainless Steel

Maximum Operating Temperature

+70°C

Maximum Current

20 mA

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cynergy3 Float Level Probe, Vertical, Aluminium Alloy/Brass/Stainless Steel Body

P.O.A.

Cynergy3 Float Level Probe, Vertical, Aluminium Alloy/Brass/Stainless Steel Body
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Device Type

Float

Mounting Type

Vertical

Body Material

Aluminium Alloy/Brass/Stainless Steel

Maximum Operating Temperature

+70°C

Maximum Current

20 mA

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more