Cynergy3 Panel Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω

RS Stock No.: 189-2251Brand: Cynergy3Manufacturers Part No.: DBR71275PU
brand-logo
View all in Reed Relays

Technical documents

Specifications

Coil Voltage

12V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

240Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Contact Material

Rhodium

Contact Resistance

50 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Terminal Type

Wire Wrap

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 4,417.43

1 Box of 20 (ex VAT)

₪ 5,168.39

1 Box of 20 (inc VAT)

Cynergy3 Panel Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω

₪ 4,417.43

1 Box of 20 (ex VAT)

₪ 5,168.39

1 Box of 20 (inc VAT)

Cynergy3 Panel Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω
Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

12V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

240Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Contact Material

Rhodium

Contact Resistance

50 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Terminal Type

Wire Wrap

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Country of Origin

United Kingdom