Technical documents
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
8.5A
Power Rating
102W
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Length
178mm
Width
38.5mm
Depth
93mm
Efficiency
82%
Minimum Temperature
-10°C
Weight
600g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
R Series, Single Output, 10 to 150 W
Small-sized, low cost
Complies with EMI standard, FCC-B, VCCI-B
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover
Standards
UL1950 (10 W to 150 W), C-UL, PSE (10 W to 50 W), CSA, EN, VDE (100 W, 150 W)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
8.5A
Power Rating
102W
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Length
178mm
Width
38.5mm
Depth
93mm
Efficiency
82%
Minimum Temperature
-10°C
Weight
600g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
R Series, Single Output, 10 to 150 W
Small-sized, low cost
Complies with EMI standard, FCC-B, VCCI-B
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover
Standards
UL1950 (10 W to 150 W), C-UL, PSE (10 W to 50 W), CSA, EN, VDE (100 W, 150 W)