Technical documents
Specifications
Brand
CoselOutput Voltage
15V dc
Output Current
40A
Power Rating
600W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
239mm
Width
61mm
Depth
120mm
Efficiency
84%
Minimum Temperature
-20°C
Weight
2kg
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
Cosel Switching Power Supply, PJA600F-15, 15V dc, 40A, 600W, 1 Output, 85 → 264V ac Input VoltageBrand: Cosel
₪ 867.36Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Cosel Embedded Switch Mode Power Supply SMPS, 15V dc, 40A, 600W, 1 Output, 85 → 264V ac Input Voltage
1
P.O.A.
Cosel Embedded Switch Mode Power Supply SMPS, 15V dc, 40A, 600W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
You may be interested in
Cosel Switching Power Supply, PJA600F-15, 15V dc, 40A, 600W, 1 Output, 85 → 264V ac Input VoltageBrand: Cosel
₪ 867.36Each (ex VAT)
Technical documents
Specifications
Brand
CoselOutput Voltage
15V dc
Output Current
40A
Power Rating
600W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
239mm
Width
61mm
Depth
120mm
Efficiency
84%
Minimum Temperature
-20°C
Weight
2kg
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
Cosel Switching Power Supply, PJA600F-15, 15V dc, 40A, 600W, 1 Output, 85 → 264V ac Input VoltageBrand: Cosel
₪ 867.36Each (ex VAT)