Cosel Switching Power Supply, PLA300F-15, 15V dc, 20A, 300W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 828-8545Brand: CoselManufacturers Part No.: PLA300F-15
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

20A

Power Rating

300W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

41mm

Depth

102mm

Efficiency

83%

Minimum Temperature

-20°C

Weight

1kg

Maximum Temperature

+70°C

Product details

Cosel 300W, PLA Series

The Cosel PLA series switching power supplies are supplied in an enclosed body and are available in a wide selection of power ratings and voltages. They have a universal input voltage tolerance ranging from 85 to 264 Vac. They have a low start up time and all units come with an overcurrent rating over 105% of rating and recovery automatically. For user convenience they are fitted with a green LED to indicate operation.

Features:
Economical design
Wide temperature range (-20 °C to +70 °C, De-rating is required)
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input: 85 to 264 Vac, De-rating is required)
Various options

PLA100F, PLA150F
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W type 240 Vac in at no load)
Optional connector (Vertical terminal block, header connector)

PLA300F, PLA600F
Low profile design (PLA300F: 1U size, PLA600F: 2U size)
Screw hold type terminal block
Complies with SEMI F-47 (Option-U: Refer to instruction manual)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 approved, UL508 approved (PLA15F, PLA30F, LA50F, PLA100F, PLA150F), complies with DEN-AN

Switch Mode - Cosel Closed Frame
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
₪ 524.74

₪ 524.74 Each (ex VAT)

₪ 613.95

₪ 613.95 Each (inc. VAT)

Cosel Switching Power Supply, PLA300F-15, 15V dc, 20A, 300W, 1 Output, 85 → 264V ac Input Voltage

₪ 524.74

₪ 524.74 Each (ex VAT)

₪ 613.95

₪ 613.95 Each (inc. VAT)

Cosel Switching Power Supply, PLA300F-15, 15V dc, 20A, 300W, 1 Output, 85 → 264V ac Input Voltage
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
Cosel

Output Voltage

15V dc

Output Current

20A

Power Rating

300W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

41mm

Depth

102mm

Efficiency

83%

Minimum Temperature

-20°C

Weight

1kg

Maximum Temperature

+70°C

Product details

Cosel 300W, PLA Series

The Cosel PLA series switching power supplies are supplied in an enclosed body and are available in a wide selection of power ratings and voltages. They have a universal input voltage tolerance ranging from 85 to 264 Vac. They have a low start up time and all units come with an overcurrent rating over 105% of rating and recovery automatically. For user convenience they are fitted with a green LED to indicate operation.

Features:
Economical design
Wide temperature range (-20 °C to +70 °C, De-rating is required)
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input: 85 to 264 Vac, De-rating is required)
Various options

PLA100F, PLA150F
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W type 240 Vac in at no load)
Optional connector (Vertical terminal block, header connector)

PLA300F, PLA600F
Low profile design (PLA300F: 1U size, PLA600F: 2U size)
Screw hold type terminal block
Complies with SEMI F-47 (Option-U: Refer to instruction manual)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 approved, UL508 approved (PLA15F, PLA30F, LA50F, PLA100F, PLA150F), complies with DEN-AN

Switch Mode - Cosel Closed Frame