Technical documents
Specifications
Product details
CEA50 Call Alert Flashing Telephone
The CEA50 Telephone Call Alert is a telephone line powered light and ringer amplifier. Plugs directly into a BT type telephone socket and flashes and rings to notify an incoming call. Your telephone operates and rings as normal. It is an ideal solution for the hard of hearing, or for use in noisy environments
Bright Flashing LED and Loud Audible Alert
No installation or batteries required.
Plugs directly into a standard BT telephone wall socket
No mains power required
Ringer amplification up to 95 dB
Compact design
Dimensions 57 x 57 x 22 mm
The CEA50 is compatible with most telephones (not digital systems) with a standard BT style line plug and does not require any additional cords or adapters
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
CEA50 Call Alert Flashing Telephone
The CEA50 Telephone Call Alert is a telephone line powered light and ringer amplifier. Plugs directly into a BT type telephone socket and flashes and rings to notify an incoming call. Your telephone operates and rings as normal. It is an ideal solution for the hard of hearing, or for use in noisy environments
Bright Flashing LED and Loud Audible Alert
No installation or batteries required.
Plugs directly into a standard BT telephone wall socket
No mains power required
Ringer amplification up to 95 dB
Compact design
Dimensions 57 x 57 x 22 mm
The CEA50 is compatible with most telephones (not digital systems) with a standard BT style line plug and does not require any additional cords or adapters