Coninvers Circular Connector, 12 Contacts, Cable Mount, Male

RS Stock No.: 242-018Brand: ConinversManufacturers Part No.: RC-12P1N12M0K5
brand-logo

Technical documents

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

8A

Body Orientation

Straight

Voltage Rating

150 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Coninvers Circular Connector, 12 Contacts, Cable Mount, Male

P.O.A.

Coninvers Circular Connector, 12 Contacts, Cable Mount, Male
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

8A

Body Orientation

Straight

Voltage Rating

150 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Germany