COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, Orange, 1m

RS Stock No.: 164-7494Brand: COMMSCOPEManufacturers Part No.: 5349574-1
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Length

1m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Fibre Type

OM1

Country of Origin

India

Product details

Commscope Fibre Optic Patch Cable - Twin Zip, ST-Style to ST Style, Duplex, Multimode

From Commscope, a range of fibre optic OM1 and OM2 Twin Zip ST to ST duplex multimode patch cables. The ST to ST 2.5 mm bayonet cords have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) orange jacket. Available in various lengths.

Commscope Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, Orange, 1m

P.O.A.

COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, Orange, 1m
Stock information temporarily unavailable.

Technical documents

Specifications

Length

1m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Fibre Type

OM1

Country of Origin

India

Product details

Commscope Fibre Optic Patch Cable - Twin Zip, ST-Style to ST Style, Duplex, Multimode

From Commscope, a range of fibre optic OM1 and OM2 Twin Zip ST to ST duplex multimode patch cables. The ST to ST 2.5 mm bayonet cords have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) orange jacket. Available in various lengths.

Commscope Range