PC RJ45 SL C6 UTP LZ SR Wh 1,0m

RS Stock No.: 144-6052Brand: COMMSCOPEManufacturers Part No.: 1711990-1
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Length

1m

Terminated/Unterminated

Terminated

Shield Type

UTP

Outer Sheath Material

LSZH

Sheath Colour

White

Country of Origin

Tunisia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PC RJ45 SL C6 UTP LZ SR Wh 1,0m

P.O.A.

PC RJ45 SL C6 UTP LZ SR Wh 1,0m
Stock information temporarily unavailable.

Technical documents

Specifications

Length

1m

Terminated/Unterminated

Terminated

Shield Type

UTP

Outer Sheath Material

LSZH

Sheath Colour

White

Country of Origin

Tunisia