COMMSCOPE Cat6 Cable, U/UTP, Green LSZH Sheath, 2m

RS Stock No.: 164-7422Brand: COMMSCOPEManufacturers Part No.: 1711095-2
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Outer Sheath Material

LSZH

Sheath Colour

Green

Wiring Configuration

Straight Through

Country of Origin

United Kingdom

Product details

Commscope Cat 6 UTP RJ45 Patch Cord Cable Assemblies

From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in various colours and lengths.

Standards

ISO/IEC 11801, EN 50173, EN50288-4-2, and EIA/TIA 568A

Commscope Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

COMMSCOPE Cat6 Cable, U/UTP, Green LSZH Sheath, 2m

P.O.A.

COMMSCOPE Cat6 Cable, U/UTP, Green LSZH Sheath, 2m
Stock information temporarily unavailable.

Technical documents

Specifications

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Outer Sheath Material

LSZH

Sheath Colour

Green

Wiring Configuration

Straight Through

Country of Origin

United Kingdom

Product details

Commscope Cat 6 UTP RJ45 Patch Cord Cable Assemblies

From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in various colours and lengths.

Standards

ISO/IEC 11801, EN 50173, EN50288-4-2, and EIA/TIA 568A

Commscope Range