Square tube-axial fan,475.7cu.m/h 230Vac
Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
230 V ac
AC or DC Operation
AC
Height
175.51mm
Width
175.51mm
Power Consumption
59W
Maximum Current
250mA
Depth
111.8mm
Dimensions
175.51 x 175.51 x 111.8mm
Air Flow
476m³/h
Noise Level
65.4dB
Fan Speed
3350rpm
Sensor Output Type
Temperature
Bearing Type
Ball
Stock information temporarily unavailable.
P.O.A.
Square tube-axial fan,475.7cu.m/h 230Vac
1
P.O.A.
Square tube-axial fan,475.7cu.m/h 230Vac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
230 V ac
AC or DC Operation
AC
Height
175.51mm
Width
175.51mm
Power Consumption
59W
Maximum Current
250mA
Depth
111.8mm
Dimensions
175.51 x 175.51 x 111.8mm
Air Flow
476m³/h
Noise Level
65.4dB
Fan Speed
3350rpm
Sensor Output Type
Temperature
Bearing Type
Ball