Brushlessfan,147.6cu.ft/h 24Vdc

RS Stock No.: 472-9878Brand: COMAIR ROTRONManufacturers Part No.: FT24B3-E2
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

4W

Maximum Current

170mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

153m³/h

Noise Level

42.9dB

Fan Speed

2940rpm

Bearing Type

Ball

View all in Axial Fans

Stock information temporarily unavailable.

P.O.A.

Brushlessfan,147.6cu.ft/h 24Vdc

P.O.A.

Brushlessfan,147.6cu.ft/h 24Vdc

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

4W

Maximum Current

170mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

153m³/h

Noise Level

42.9dB

Fan Speed

2940rpm

Bearing Type

Ball