Technical documents
Specifications
Brand
CherryWired/Wireless Keyboard
Wireless
Wired/Wireless Mouse
Wireless
Keyboard Type
Standard
Keyboard Layout
QWERTZ
Industrial Use
Yes
Normal Keys
105 + 4 (Hot Keys)
Multimedia Keys
Yes
Built-In USB Hub
Yes
Mouse Tracking Method
Optical
Mouse Buttons
3
Colour
Black
Keyboard Dimensions
460 x 165 x 15mm
Keyboard Depth
165mm
Keyboard Height
15mm
Keyboard Width
460mm
Country of Origin
China
Product details
Cherry B.UNLIMITED AES
The wireless desktop set Cherry B.UNLIMITED AES combines guaranteed secure data transmission and an advanced energy supply, in a design which has been thought through to the very last detail. For high professional requirements and security both at home and in the workplace
Data transmission using 128-bit encryption, complying to Advanced Encryption Standard (AES)
USB cable charging function for both keyboard & mouse - even when in use
High-quality, pre-charged NiMH batteries
Interference-free, wireless 2.4 GHz technology - with a range of approx. 10m
3-button mouse: infrared sensor and adjustable resolution (1,000/2,000 dpi) with ergonomic side panels
Easy to install, requiring no technical knowledge
Mini USB receiver
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
CherryWired/Wireless Keyboard
Wireless
Wired/Wireless Mouse
Wireless
Keyboard Type
Standard
Keyboard Layout
QWERTZ
Industrial Use
Yes
Normal Keys
105 + 4 (Hot Keys)
Multimedia Keys
Yes
Built-In USB Hub
Yes
Mouse Tracking Method
Optical
Mouse Buttons
3
Colour
Black
Keyboard Dimensions
460 x 165 x 15mm
Keyboard Depth
165mm
Keyboard Height
15mm
Keyboard Width
460mm
Country of Origin
China
Product details
Cherry B.UNLIMITED AES
The wireless desktop set Cherry B.UNLIMITED AES combines guaranteed secure data transmission and an advanced energy supply, in a design which has been thought through to the very last detail. For high professional requirements and security both at home and in the workplace
Data transmission using 128-bit encryption, complying to Advanced Encryption Standard (AES)
USB cable charging function for both keyboard & mouse - even when in use
High-quality, pre-charged NiMH batteries
Interference-free, wireless 2.4 GHz technology - with a range of approx. 10m
3-button mouse: infrared sensor and adjustable resolution (1,000/2,000 dpi) with ergonomic side panels
Easy to install, requiring no technical knowledge
Mini USB receiver