Technical documents
Specifications
Brand
CHEMI-CONCapacitance
2200µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10.5 (Dia.) x 21.5mm
Height
21.5mm
Minimum Operating Temperature
-40°C
Diameter
10.5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Tolerance
±20%
Ripple Current
1000mArms
Series
SMQ
Polarised
Polar
Leakage Current
4 μA
Dissipation Factor
0.22%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
₪ 4.964
Each (In a Bag of 200) (ex VAT)
₪ 5.808
Each (In a Bag of 200) (inc. VAT)
200
₪ 4.964
Each (In a Bag of 200) (ex VAT)
₪ 5.808
Each (In a Bag of 200) (inc. VAT)
200
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | ₪ 4.964 | ₪ 992.86 |
400+ | ₪ 4.797 | ₪ 959.30 |
Technical documents
Specifications
Brand
CHEMI-CONCapacitance
2200µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10.5 (Dia.) x 21.5mm
Height
21.5mm
Minimum Operating Temperature
-40°C
Diameter
10.5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Tolerance
±20%
Ripple Current
1000mArms
Series
SMQ
Polarised
Polar
Leakage Current
4 μA
Dissipation Factor
0.22%
Country of Origin
Japan