Technical documents
Specifications
Brand
Chauvin ArnouxAdapter Type
AC
Maximum ac Current
300A ac
Best Accuracy
±1 %
Maximum Conductor Size
170mm
Safety Category
CAT III 1000 V, CAT IV 600 V
Output Type
Current
Connector Type
4 mm Plug
Battery Type
9V
Battery Life
100 h
Cable Length Extended
2m
Model Number p
MA100
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
1000 V, 600 V
Country of Origin
France
Product details
Chauvin Arnoux MiniFLEX MA100 Series Compact Flexible Current Sensors
These compact, lightweight and ergonomic sensors of varying diameters are capable of clamping all types of conductors, whatever their number, dimensions or shape (bars, etc.). Due to their flexibility, they can be used in any location, however cramped. They are ideal for the requirements in both industry and the tertiary sector. Their quick and easy opening/closing system makes them simple to handle even when wearing safety gloves.
The MA100 sensors are fitted with two types of outputs: insulated Ø 4 mm banana plugs with 19 mm spacing or BNC output. These compact sensors are easy to set up in domestic or industrial electrical cabinets.
Large measurement range from 30 A to 3000 A
Excellent linearity, low phase shift
600 V CAT IV or 1,000 V CAT III
Flexible and lightweight
Models for multimeters, loggers or oscilloscopes
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Chauvin ArnouxAdapter Type
AC
Maximum ac Current
300A ac
Best Accuracy
±1 %
Maximum Conductor Size
170mm
Safety Category
CAT III 1000 V, CAT IV 600 V
Output Type
Current
Connector Type
4 mm Plug
Battery Type
9V
Battery Life
100 h
Cable Length Extended
2m
Model Number p
MA100
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
1000 V, 600 V
Country of Origin
France
Product details
Chauvin Arnoux MiniFLEX MA100 Series Compact Flexible Current Sensors
These compact, lightweight and ergonomic sensors of varying diameters are capable of clamping all types of conductors, whatever their number, dimensions or shape (bars, etc.). Due to their flexibility, they can be used in any location, however cramped. They are ideal for the requirements in both industry and the tertiary sector. Their quick and easy opening/closing system makes them simple to handle even when wearing safety gloves.
The MA100 sensors are fitted with two types of outputs: insulated Ø 4 mm banana plugs with 19 mm spacing or BNC output. These compact sensors are easy to set up in domestic or industrial electrical cabinets.
Large measurement range from 30 A to 3000 A
Excellent linearity, low phase shift
600 V CAT IV or 1,000 V CAT III
Flexible and lightweight
Models for multimeters, loggers or oscilloscopes
