Technical documents
Specifications
Brand
Chauvin ArnouxAdapter Type
AC
Maximum ac Current
3kA ac
Best Accuracy
±1 %
Maximum Conductor Size
80cm
Safety Category
CAT III 1000 V, CAT IV 600 V
Output Type
Current
Connector Type
4 mm Plug
Battery Type
9V
Battery Life
150 h
Cable Length Extended
2m
Model Number p
A100
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Safety Category Voltage
1000 V, 600 V
Safety Category Level
CAT III, CAT IV
Country of Origin
France
Product details
Chauvin Arnoux AmpFLEX™ A100 Series Flexible Current Sensors
The AmpFLEX™ A100 Series are specially designed for measuring AC currents from 0.5 A to 10 kA, AmpFLEX™ sensors are equipped with outputs via insulated Ø 4 mm banana plugs with 19 mm spacing. They can be connected directly to all multimeters, wattmeters, etc. The length of the sensors in this series, up to 120 cm as standard, means they can clamp large-section cables or several conductors simultaneously. They are ideal for measurement in switch cabinets or subtransmission cabinets.
Large measurement range from 0.5 A to 10000 A
Excellent linearity, low phase shift
600 V CAT IV or 1,000 V CAT III
Flexible and lightweight
Models for multimeters, loggers or oscilloscopes
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Chauvin ArnouxAdapter Type
AC
Maximum ac Current
3kA ac
Best Accuracy
±1 %
Maximum Conductor Size
80cm
Safety Category
CAT III 1000 V, CAT IV 600 V
Output Type
Current
Connector Type
4 mm Plug
Battery Type
9V
Battery Life
150 h
Cable Length Extended
2m
Model Number p
A100
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Safety Category Voltage
1000 V, 600 V
Safety Category Level
CAT III, CAT IV
Country of Origin
France
Product details
Chauvin Arnoux AmpFLEX™ A100 Series Flexible Current Sensors
The AmpFLEX™ A100 Series are specially designed for measuring AC currents from 0.5 A to 10 kA, AmpFLEX™ sensors are equipped with outputs via insulated Ø 4 mm banana plugs with 19 mm spacing. They can be connected directly to all multimeters, wattmeters, etc. The length of the sensors in this series, up to 120 cm as standard, means they can clamp large-section cables or several conductors simultaneously. They are ideal for measurement in switch cabinets or subtransmission cabinets.
Large measurement range from 0.5 A to 10000 A
Excellent linearity, low phase shift
600 V CAT IV or 1,000 V CAT III
Flexible and lightweight
Models for multimeters, loggers or oscilloscopes
