CEMONT 2 x 500 mm Brazing Rod, 1kg

RS Stock No.: 398-2646Brand: CEMONTManufacturers Part No.: 03250123
brand-logo
View all in Home

Technical documents

Specifications

Brand

CEMONT

Weight

1kg

Size

2 x 500 mm

Type

Brazing Rod

Country of Origin

France

Product details

Solder filler rods

Filler metal for flame welding operations.

Soudofer copper:

For welding construction steels, manufacturing and repair. Special copper type surface treatment to ensure good conservation, even melting and no spitting. Melting point 1500 °C.

Soudobronze coated:

For braze welding and assembly of all commonly used metals, steel, galvanised steels, cast iron, copper, brass and bronze. Recommended for manufacturing using tubes, bodywork, metal structures. Used without additional flux.

Silver 400 coated:

High silver content (40 %) for solder brazing with capillary action on copper or steel pipework designed for gas distribution. Particularly recommended for very precise operations requiring attractive finish and superior mechanical characteristics in copper and ferrous metals. Used without additional flux. Melting point 600 / 640 °C.

Cupobraz:

Phosphor copper product for solder brazing of copper piping and copper-based metals. Recommended for assembly of copper pipes in sanitary installations (except for natural gas). Used without flux on copper. Melting point 700 °C.

Tinned copper wire:

Copper-tin brazing product with 97% tin, for soft soldering. Recommended for drinking water supply pipework. With non-corrosive flux core.

Brasoflux:

Flux powder for brazing of all commonly used metals except aluminium, for use with all types of filler alloys.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CEMONT 2 x 500 mm Brazing Rod, 1kg

P.O.A.

CEMONT 2 x 500 mm Brazing Rod, 1kg
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

CEMONT

Weight

1kg

Size

2 x 500 mm

Type

Brazing Rod

Country of Origin

France

Product details

Solder filler rods

Filler metal for flame welding operations.

Soudofer copper:

For welding construction steels, manufacturing and repair. Special copper type surface treatment to ensure good conservation, even melting and no spitting. Melting point 1500 °C.

Soudobronze coated:

For braze welding and assembly of all commonly used metals, steel, galvanised steels, cast iron, copper, brass and bronze. Recommended for manufacturing using tubes, bodywork, metal structures. Used without additional flux.

Silver 400 coated:

High silver content (40 %) for solder brazing with capillary action on copper or steel pipework designed for gas distribution. Particularly recommended for very precise operations requiring attractive finish and superior mechanical characteristics in copper and ferrous metals. Used without additional flux. Melting point 600 / 640 °C.

Cupobraz:

Phosphor copper product for solder brazing of copper piping and copper-based metals. Recommended for assembly of copper pipes in sanitary installations (except for natural gas). Used without flux on copper. Melting point 700 °C.

Tinned copper wire:

Copper-tin brazing product with 97% tin, for soft soldering. Recommended for drinking water supply pipework. With non-corrosive flux core.

Brasoflux:

Flux powder for brazing of all commonly used metals except aluminium, for use with all types of filler alloys.