Technical documents
Specifications
Brand
CELPrinting Technology
FFF
Machine Specific
Yes
Colour
Natural
For Use With
RoboxDual Printer
Weight
750g
Diameter
1.75mm
Printing Material
ABS
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
CEL 1.75mm Natural ABS 3D Printer Filament, 750g
1
P.O.A.
CEL 1.75mm Natural ABS 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
CELPrinting Technology
FFF
Machine Specific
Yes
Colour
Natural
For Use With
RoboxDual Printer
Weight
750g
Diameter
1.75mm
Printing Material
ABS
Country of Origin
China