Technical documents
Specifications
Brand
Carling TechnologiesAccessory Type
Laser Etched Actuator
For Use With
L Series Sealed Rocker Switches
Lens Colour
White
Lens Shape/Symbol
Slow (Symbol)
Actuator Colour
Black
PRICED TO CLEAR
Yes
Country of Origin
Mexico
Product details
L Series Rocker Switch Accessories
Actuators
Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when used with an illuminated switch.
Accessories
A selection of mounting panels allows you to design your perfect panel. They give you a choice of how many switches can be mounted next to each other. There is also an option for a hole plug so you can plan ahead for any future upgrades. A connector housing can be pre-wired and installed in place behind the panel. That way when the switch is ready to be mounted the connector simply plugs into the back of the switch. It also means that any changes to the panel are simple and do not require any rewiring.
Typical Applications
Construction machinery
Agricultural equipment
On-highway transportation equipment
Features
IP67 certified sealed front panel components
Withstands temperatures from -40°C to +85°C
Vibration, shock, thermos-shock, moisture and salt spray resistant
Carling Technologies® Rocker Switches
Stock information temporarily unavailable.
Please check again later.
₪ 15.23
Each (ex VAT)
₪ 17.82
Each (inc VAT)
1
₪ 15.23
Each (ex VAT)
₪ 17.82
Each (inc VAT)
1
Technical documents
Specifications
Brand
Carling TechnologiesAccessory Type
Laser Etched Actuator
For Use With
L Series Sealed Rocker Switches
Lens Colour
White
Lens Shape/Symbol
Slow (Symbol)
Actuator Colour
Black
PRICED TO CLEAR
Yes
Country of Origin
Mexico
Product details
L Series Rocker Switch Accessories
Actuators
Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when used with an illuminated switch.
Accessories
A selection of mounting panels allows you to design your perfect panel. They give you a choice of how many switches can be mounted next to each other. There is also an option for a hole plug so you can plan ahead for any future upgrades. A connector housing can be pre-wired and installed in place behind the panel. That way when the switch is ready to be mounted the connector simply plugs into the back of the switch. It also means that any changes to the panel are simple and do not require any rewiring.
Typical Applications
Construction machinery
Agricultural equipment
On-highway transportation equipment
Features
IP67 certified sealed front panel components
Withstands temperatures from -40°C to +85°C
Vibration, shock, thermos-shock, moisture and salt spray resistant