CAMDENBOSS High-Impact Polystyrene Case for use with Raspberry Pi B+Pi 2/Pi 3 in Black

RS Stock No.: 281-6794Brand: CAMDENBOSSManufacturers Part No.: CBRPI-2-3-BLK
brand-logo
View all in Raspberry Pi Cases

Technical documents

Specifications

For Use With

Raspberry Pi B+Pi 2/Pi 3

Series

CBRPI

Colour

Black

External Dimensions

89.4 x 62.4 x 32mm

Body Material

High-Impact Polystyrene

Cut-Out Type

RJ45, USB

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS High-Impact Polystyrene Case for use with Raspberry Pi B+Pi 2/Pi 3 in Black

P.O.A.

CAMDENBOSS High-Impact Polystyrene Case for use with Raspberry Pi B+Pi 2/Pi 3 in Black
Stock information temporarily unavailable.

Technical documents

Specifications

For Use With

Raspberry Pi B+Pi 2/Pi 3

Series

CBRPI

Colour

Black

External Dimensions

89.4 x 62.4 x 32mm

Body Material

High-Impact Polystyrene

Cut-Out Type

RJ45, USB

Country of Origin

United Kingdom