Calex Open Frame Linear Power Supply, 240V ac Input, 120 → 200V dc Output, 150mA Output

RS Stock No.: 536-3148Brand: CalexManufacturers Part No.: 32150A
brand-logo
View all in Linear Power Supplies

Technical documents

Specifications

Brand

Calex

Input Voltage

240V ac

Output Voltage

120 → 200V dc

Output Current

150mA

Embedded

Yes

Number of Outputs

1

Length

123.7mm

Width

101.6mm

Depth

52.58mm

Mounting Type

Open Frame

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

±0.02%

Minimum Temperature

0°C

Weight

900g

Maximum Temperature

+50°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Calex Open Frame Linear Power Supply, 240V ac Input, 120 → 200V dc Output, 150mA Output

P.O.A.

Calex Open Frame Linear Power Supply, 240V ac Input, 120 → 200V dc Output, 150mA Output
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Calex

Input Voltage

240V ac

Output Voltage

120 → 200V dc

Output Current

150mA

Embedded

Yes

Number of Outputs

1

Length

123.7mm

Width

101.6mm

Depth

52.58mm

Mounting Type

Open Frame

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

±0.02%

Minimum Temperature

0°C

Weight

900g

Maximum Temperature

+50°C