Caddock 75Ω Metal Film Resistor 20W ±1% MP820-75.0-1%
Technical documents
Specifications
Brand
CaddockResistance
75Ω
Power Rating
20W
Tolerance
±1%
Technology
Metal Film
Series
MP800
Package/Case
TO-220
Temperature Coefficient
-20 → +50ppm/°C
Maximum Operating Temperature
+175°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
₪ 62.31
₪ 62.31 Each (ex VAT)
₪ 72.90
₪ 72.90 Each (inc. VAT)
1
₪ 62.31
₪ 62.31 Each (ex VAT)
₪ 72.90
₪ 72.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CaddockResistance
75Ω
Power Rating
20W
Tolerance
±1%
Technology
Metal Film
Series
MP800
Package/Case
TO-220
Temperature Coefficient
-20 → +50ppm/°C
Maximum Operating Temperature
+175°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.

