Caddock 50Ω Power Film Power Film Resistor 0.75W ±1% MK132-50R-1%
Technical documents
Specifications
Brand
CaddockResistance
50Ω
Power Rating
0.75W
Tolerance
±1%
Technology
Power Film
Series
MK132
Maximum Operating Temperature
+175°C
Temperature Coefficient
±50ppm/°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
MK132 and MK632 series precision film resistors
Precision film resistors with radial outputs.
Non inductive.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CaddockResistance
50Ω
Power Rating
0.75W
Tolerance
±1%
Technology
Power Film
Series
MK132
Maximum Operating Temperature
+175°C
Temperature Coefficient
±50ppm/°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
MK132 and MK632 series precision film resistors
Precision film resistors with radial outputs.
Non inductive.

