Bulgin Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP66, 7000 Series

RS Stock No.: 680-486Brand: BulginManufacturers Part No.: PXM7010/03S/ST/1315/SN
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Panel Mount

Current

25A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66

Series

7000

Voltage

600V

Mating Type

Bayonet

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

120°C

Housing Material

Zinc Alloy

Standards/Approvals

UL

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP66, 7000 Series

P.O.A.

Bulgin Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP66, 7000 Series

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bulgin

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Panel Mount

Current

25A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66

Series

7000

Voltage

600V

Mating Type

Bayonet

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

120°C

Housing Material

Zinc Alloy

Standards/Approvals

UL

Country of Origin

Tunisia