Technical documents
Specifications
Brand
BulginFor Battery Size
D
Number of Cells
1 (D)
Mount
Panel
Type
Battery Holder
Dimensions
83 x 44.5mm
Terminal Contact Type
Solder Tag
Body Material
Nylon, PC
Terminal Contact Material
Brass
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bulgin D Battery Holder, Solder Tag Contact
1
P.O.A.
Bulgin D Battery Holder, Solder Tag Contact
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BulginFor Battery Size
D
Number of Cells
1 (D)
Mount
Panel
Type
Battery Holder
Dimensions
83 x 44.5mm
Terminal Contact Type
Solder Tag
Body Material
Nylon, PC
Terminal Contact Material
Brass