Technical documents
Specifications
Brand
BroadcomAmplifier Type
General Purpose
Typical Power Gain
10.2 dB
Typical Output Power
14.7dBm
Typical Noise Figure
3.5dB
Number of Channels per Chip
1
Maximum Operating Frequency
6 GHz
Mounting Type
Surface Mount
Package Type
SOT-363
Pin Count
6
Dimensions
2.25 x 1.35 x 1mm
Height
1mm
Length
2.25mm
Width
1.35mm
Product details
Gain Block and Driver Amplifiers, Avago Technologies
Gain Block and Driver Amplifiers covering DC to 6 GHz support wireless infrastructure applications.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BroadcomAmplifier Type
General Purpose
Typical Power Gain
10.2 dB
Typical Output Power
14.7dBm
Typical Noise Figure
3.5dB
Number of Channels per Chip
1
Maximum Operating Frequency
6 GHz
Mounting Type
Surface Mount
Package Type
SOT-363
Pin Count
6
Dimensions
2.25 x 1.35 x 1mm
Height
1mm
Length
2.25mm
Width
1.35mm
Product details
Gain Block and Driver Amplifiers, Avago Technologies
Gain Block and Driver Amplifiers covering DC to 6 GHz support wireless infrastructure applications.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.