Technical documents
Specifications
Brand
BroadcomAmplifier Type
Gain
Typical Power Gain
18.1 dB
Typical Output Power
27.6dBm
Typical Noise Figure
2.2dB
Number of Channels per Chip
1
Maximum Operating Frequency
3 GHz
Mounting Type
Surface Mount
Package Type
SOT-89
Pin Count
3
Dimensions
4.4 x 2.6 x 1.4mm
Height
1.4mm
Length
4.4mm
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
5.5 V
Width
2.6mm
Product details
Gain Block and Driver Amplifiers, Avago Technologies
Gain Block and Driver Amplifiers covering DC to 6 GHz support wireless infrastructure applications.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BroadcomAmplifier Type
Gain
Typical Power Gain
18.1 dB
Typical Output Power
27.6dBm
Typical Noise Figure
2.2dB
Number of Channels per Chip
1
Maximum Operating Frequency
3 GHz
Mounting Type
Surface Mount
Package Type
SOT-89
Pin Count
3
Dimensions
4.4 x 2.6 x 1.4mm
Height
1.4mm
Length
4.4mm
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
5.5 V
Width
2.6mm
Product details
Gain Block and Driver Amplifiers, Avago Technologies
Gain Block and Driver Amplifiers covering DC to 6 GHz support wireless infrastructure applications.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.