Technical documents
Specifications
Brand
BroadcomAmplifier Type
Gain
Typical Power Gain
15.9 dB
Typical Output Power
21dBm
Typical Noise Figure
2dB
Number of Channels per Chip
1
Maximum Operating Frequency
2.6 GHz
Mounting Type
Surface Mount
Package Type
SOT-89
Pin Count
3
Dimensions
4.4 x 2.6 x 1.4mm
Height
1.4mm
Length
4.4mm
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
5 V
Width
2.6mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
4
P.O.A.
4
Technical documents
Specifications
Brand
BroadcomAmplifier Type
Gain
Typical Power Gain
15.9 dB
Typical Output Power
21dBm
Typical Noise Figure
2dB
Number of Channels per Chip
1
Maximum Operating Frequency
2.6 GHz
Mounting Type
Surface Mount
Package Type
SOT-89
Pin Count
3
Dimensions
4.4 x 2.6 x 1.4mm
Height
1.4mm
Length
4.4mm
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
5 V
Width
2.6mm