Technical documents
Specifications
Brand
BroadcomDiode Configuration
Common Cathode
Number of Elements per Chip
4
Application
Switch
Maximum Reverse Voltage
50V
Typical Carrier Life Time
0.07µs
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Maximum Diode Capacitance
0.8pF
Maximum Series Resistance @ Maximum IF
0.6 Ω@ 10 mA
Dimensions
3.13 x 1.5 x 1.2mm
Height
1.2mm
Length
3.13mm
Maximum Operating Temperature
+150 °C
Width
1.5mm
Minimum Operating Temperature
-65 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
BroadcomDiode Configuration
Common Cathode
Number of Elements per Chip
4
Application
Switch
Maximum Reverse Voltage
50V
Typical Carrier Life Time
0.07µs
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Maximum Diode Capacitance
0.8pF
Maximum Series Resistance @ Maximum IF
0.6 Ω@ 10 mA
Dimensions
3.13 x 1.5 x 1.2mm
Height
1.2mm
Length
3.13mm
Maximum Operating Temperature
+150 °C
Width
1.5mm
Minimum Operating Temperature
-65 °C