Technical documents
Specifications
Brand
BroadcomNumber of Pins
6
Mounting Type
Surface Mount
Dimensions
2.4 x 2 x 0.8mm
Height
0.8mm
Length
2.4mm
Width
2mm
Country of Origin
China
Product details
Ambient Light Sensors, Avago Technologies
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
APDS-9005-020 Broadcom, Ambient Light Sensor
5
P.O.A.
APDS-9005-020 Broadcom, Ambient Light Sensor
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
BroadcomNumber of Pins
6
Mounting Type
Surface Mount
Dimensions
2.4 x 2 x 0.8mm
Height
0.8mm
Length
2.4mm
Width
2mm
Country of Origin
China
Product details