Technical documents
Specifications
Brand
BroadcomAmplifier Type
Gain
Typical Power Gain
27 dB
Typical Output Power
28.7dBm
Typical Noise Figure
2dB
Number of Channels per Chip
1
Maximum Operating Frequency
2.75 GHz
Mounting Type
Surface Mount
Package Type
MCOB
Pin Count
24
Dimensions
6 x 6 x 1mm
Height
1mm
Length
6mm
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
5.5 V
Width
6mm
Product details
Variable Gain Amplifier (VGA), Avago Technologies
Variable Gain Amplifiers (VGA) operate in various frequency bands. Gain control is achieved using a single DC voltage input pin.
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BroadcomAmplifier Type
Gain
Typical Power Gain
27 dB
Typical Output Power
28.7dBm
Typical Noise Figure
2dB
Number of Channels per Chip
1
Maximum Operating Frequency
2.75 GHz
Mounting Type
Surface Mount
Package Type
MCOB
Pin Count
24
Dimensions
6 x 6 x 1mm
Height
1mm
Length
6mm
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
5.5 V
Width
6mm
Product details
Variable Gain Amplifier (VGA), Avago Technologies
Variable Gain Amplifiers (VGA) operate in various frequency bands. Gain control is achieved using a single DC voltage input pin.
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.