Technical documents
Specifications
Brand
BroadcomAmplifier Type
General Purpose
Typical 3dB Bandwidth
3600MHz
Typical Power Gain
15.1 dB
Typical Output Power
1.9dBm
Typical Noise Figure
3.7dB
Number of Channels per Chip
1
Maximum Operating Frequency
2.5 GHz
Mounting Type
Surface Mount
Package Type
SOT-343
Pin Count
4
Dimensions
2.25 x 1.35 x 1mm
Height
1mm
Length
2.25mm
Maximum Operating Supply Voltage
3.8 V
Width
1.35mm
Minimum Operating Supply Voltage
3.1 V
Product details
Gain Block and Driver Amplifiers, Avago Technologies
Gain Block and Driver Amplifiers covering DC to 6 GHz support wireless infrastructure applications.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
BroadcomAmplifier Type
General Purpose
Typical 3dB Bandwidth
3600MHz
Typical Power Gain
15.1 dB
Typical Output Power
1.9dBm
Typical Noise Figure
3.7dB
Number of Channels per Chip
1
Maximum Operating Frequency
2.5 GHz
Mounting Type
Surface Mount
Package Type
SOT-343
Pin Count
4
Dimensions
2.25 x 1.35 x 1mm
Height
1mm
Length
2.25mm
Maximum Operating Supply Voltage
3.8 V
Width
1.35mm
Minimum Operating Supply Voltage
3.1 V
Product details
Gain Block and Driver Amplifiers, Avago Technologies
Gain Block and Driver Amplifiers covering DC to 6 GHz support wireless infrastructure applications.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.