Technical documents
Specifications
Brand
BroadcomMaximum Forward Voltage
1.85V
Maximum Input Current
16 mA
Isolation Voltage
5000 Vrms
Series
ACPL-302J
Special Features
Integrated Fail-Safe IGBT Protection, Integrated Flyback Controller for Isolated DC-DC Converter
Product details
Smart Gate Drive Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.
Optocouplers, Avago Technologies
Stock information temporarily unavailable.
Please check again later.
₪ 24.86
Each (ex VAT)
₪ 29.09
Each (inc VAT)
1
₪ 24.86
Each (ex VAT)
₪ 29.09
Each (inc VAT)
1
Technical documents
Specifications
Brand
BroadcomMaximum Forward Voltage
1.85V
Maximum Input Current
16 mA
Isolation Voltage
5000 Vrms
Series
ACPL-302J
Special Features
Integrated Fail-Safe IGBT Protection, Integrated Flyback Controller for Isolated DC-DC Converter
Product details
Smart Gate Drive Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.