Britool 6-Piece Open Ended Spanner Set, 5/16 x 3/8; 7/16 x 1/2; 9/16 x 5/8; 11/16 x 3/4; 13/16 x 7/8; 15/16 x 1 in,

RS Stock No.: 734-090Brand: BritoolManufacturers Part No.: Z6792RS
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Brand

Britool

Set Type

Imperial Open Ended Spanner Set

Sizes in Set

5/16 x 3/8; 7/16 x 1/2; 9/16 x 5/8; 11/16 x 3/4; 13/16 x 7/8; 15/16 x 1 in

Number of Pieces

6

Material

Alloy Steel

Finish

Nickel Chrome Plated

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Britool 6-Piece Open Ended Spanner Set, 5/16 x 3/8; 7/16 x 1/2; 9/16 x 5/8; 11/16 x 3/4; 13/16 x 7/8; 15/16 x 1 in,

P.O.A.

Britool 6-Piece Open Ended Spanner Set, 5/16 x 3/8; 7/16 x 1/2; 9/16 x 5/8; 11/16 x 3/4; 13/16 x 7/8; 15/16 x 1 in,

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Britool

Set Type

Imperial Open Ended Spanner Set

Sizes in Set

5/16 x 3/8; 7/16 x 1/2; 9/16 x 5/8; 11/16 x 3/4; 13/16 x 7/8; 15/16 x 1 in

Number of Pieces

6

Material

Alloy Steel

Finish

Nickel Chrome Plated

You may be interested in