Technical documents
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
1.5m
Number of Sockets
5
Current
16A
Socket Type
2P+T
IP Rating
IP20
Voltage
230V
Jacket Material
Polyvinyl Chloride
Sub Type
Power Strips
Switchable
Yes
Colour
Black
Series
5)
Jacket Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
brennenstuhl 1.5 m 5 Socket 2P+T Extension Socket Power Strips, 230V, IP20
1
P.O.A.
brennenstuhl 1.5 m 5 Socket 2P+T Extension Socket Power Strips, 230V, IP20
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
1.5m
Number of Sockets
5
Current
16A
Socket Type
2P+T
IP Rating
IP20
Voltage
230V
Jacket Material
Polyvinyl Chloride
Sub Type
Power Strips
Switchable
Yes
Colour
Black
Series
5)
Jacket Colour
Black
Country of Origin
China
