Vinyl Fire Safety Sign, Self-Adhesive

RS Stock No.: 562-312Brand: BradyManufacturers Part No.: NGT3Z/S
brand-logo
View all in Fire Safety Signs

Technical documents

Specifications

Brand

Brady

Sign Description

Fire Exit Left

Material

Vinyl

Self-Adhesive

Yes

Height

150 mm

Colour

Green/White

Quantity Per Package

1

Width

150mm

You may be interested in
RS PRO Self-Adhesive General Hazard Arrow Labels
₪ 408.541 Pack of 6 (ex VAT)

P.O.A.

Vinyl Fire Safety Sign, Self-Adhesive

P.O.A.

Vinyl Fire Safety Sign, Self-Adhesive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Self-Adhesive General Hazard Arrow Labels
₪ 408.541 Pack of 6 (ex VAT)

Technical documents

Specifications

Brand

Brady

Sign Description

Fire Exit Left

Material

Vinyl

Self-Adhesive

Yes

Height

150 mm

Colour

Green/White

Quantity Per Package

1

Width

150mm

You may be interested in
RS PRO Self-Adhesive General Hazard Arrow Labels
₪ 408.541 Pack of 6 (ex VAT)