Brady on Gold Label Printer Tape, 15 m Length, 25 mm Width

RS Stock No.: 332-1142Brand: BradyManufacturers Part No.: 042055
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Brady

Tape Width

25 mm

Works With Printer Models

HandiMark

Background Colour

Gold

Laminated

Yes

Tape Length

15 m

Country of Origin

United States

Product details

HandiMarkTM portable label maker

Portable label maker which can produce a large variety of labels for safety warnings, pipe marking, cable referencing, small signage, etc.
Tape lengths of 25 and 50 mm. Character size from 2 → 42 mm.
Library of more than 100 safety and symbols and pictograms, together with integral pipe marking software.
Numerous functions: selection of 12 languages, auto repeat, production in alphanumeric sequence, batch printing, bar codes, bold, underlined, italic, intensity and index, background, justification, reversal, vertical printing, text enlargement and compression, automatic length adjustment.
10 Kb internal memory allowing the creation and storage of frequently used labels.
The Markware software (supplied) allows connection to a PC for the integration of stored data or addition of logos etc. or integration of one of the 700 pictograms and symbols from the ''Signs & Symbols'' CD-ROM (available separately).
Support tape ribbon and ink ribbon cartridges are easy to insert and designed to withstand industrial environments.
Supplied with Markware software, PC cable link, battery, charger, dust cover and a tape ribbon.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brady on Gold Label Printer Tape, 15 m Length, 25 mm Width

P.O.A.

Brady on Gold Label Printer Tape, 15 m Length, 25 mm Width
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Brady

Tape Width

25 mm

Works With Printer Models

HandiMark

Background Colour

Gold

Laminated

Yes

Tape Length

15 m

Country of Origin

United States

Product details

HandiMarkTM portable label maker

Portable label maker which can produce a large variety of labels for safety warnings, pipe marking, cable referencing, small signage, etc.
Tape lengths of 25 and 50 mm. Character size from 2 → 42 mm.
Library of more than 100 safety and symbols and pictograms, together with integral pipe marking software.
Numerous functions: selection of 12 languages, auto repeat, production in alphanumeric sequence, batch printing, bar codes, bold, underlined, italic, intensity and index, background, justification, reversal, vertical printing, text enlargement and compression, automatic length adjustment.
10 Kb internal memory allowing the creation and storage of frequently used labels.
The Markware software (supplied) allows connection to a PC for the integration of stored data or addition of logos etc. or integration of one of the 700 pictograms and symbols from the ''Signs & Symbols'' CD-ROM (available separately).
Support tape ribbon and ink ribbon cartridges are easy to insert and designed to withstand industrial environments.
Supplied with Markware software, PC cable link, battery, charger, dust cover and a tape ribbon.

You may be interested in