Technical documents
Specifications
Brand
BournsPotentiometer Type
Linear
Maximum Resistance
500kΩ
Number of Turns
1
Power Rating
0.25W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
3.18 mm
Tolerance
±20%
P.O.A.
Bourns 500kΩ Linear Potentiometer, Panel Mount (Through Hole), 3310C-001-504
1
P.O.A.
Bourns 500kΩ Linear Potentiometer, Panel Mount (Through Hole), 3310C-001-504
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BournsPotentiometer Type
Linear
Maximum Resistance
500kΩ
Number of Turns
1
Power Rating
0.25W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
3.18 mm
Tolerance
±20%


