Technical documents
Specifications
Brand
BournsMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
25
Power Rating
1/2W
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
11.05mm
Shaft Diameter
2.19 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Precision - Multi-Turn and Servo
P.O.A.
2kΩ, Through Hole Trimmer Potentiometer 1/2W Bourns
1
P.O.A.
2kΩ, Through Hole Trimmer Potentiometer 1/2W Bourns
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BournsMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
25
Power Rating
1/2W
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
11.05mm
Shaft Diameter
2.19 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details


