Bott 2 Door Steel Floor Standing Cupboard, 2000 x 1000 x 550mm

RS Stock No.: 838-6469Brand: BottManufacturers Part No.: 16916113.11v
brand-logo
View all in Storage Cabinets

Technical documents

Specifications

Brand

Bott

Type

Mini Workshop Cupboard

Floor Standing

Yes

Number Of Doors

2

Number Of Drawers

7

Material

Steel

Colour

Blue

Dimensions

2000 x 1000 x 550mm

Depth

550mm

Height

2000mm

Width

1m

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bott 2 Door Steel Floor Standing Cupboard, 2000 x 1000 x 550mm

P.O.A.

Bott 2 Door Steel Floor Standing Cupboard, 2000 x 1000 x 550mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bott

Type

Mini Workshop Cupboard

Floor Standing

Yes

Number Of Doors

2

Number Of Drawers

7

Material

Steel

Colour

Blue

Dimensions

2000 x 1000 x 550mm

Depth

550mm

Height

2000mm

Width

1m

Country of Origin

United Kingdom