Bott 2 Door Steel Lockable Cupboard, 600 x 750 x 350mm

RS Stock No.: 759-6397Brand: BottManufacturers Part No.: 16912003.11
brand-logo
View all in Storage Cabinets

Technical documents

Specifications

Brand

Bott

Type

Shelf & Drawer

Number Of Doors

2

Number Of Shelves

2

Number Of Drawers

1

Lockable

Yes

Material

Steel

Colour

Blue, Grey

Dimensions

600 x 750 x 350mm

Depth

350mm

Height

600mm

Width

750mm

Country of Origin

United Kingdom

Product details

Steel Wall Cupboard

Steel storage cupboard with pre punched wall fixings. Ideal for fixing above benches and machinery.

Fully welded construction
Espagnolette 2 point lock
Flush fitting handle
Galvanised steel adjustable shelf with 35kg capacity
Cupboard supplied empty

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bott 2 Door Steel Lockable Cupboard, 600 x 750 x 350mm

P.O.A.

Bott 2 Door Steel Lockable Cupboard, 600 x 750 x 350mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bott

Type

Shelf & Drawer

Number Of Doors

2

Number Of Shelves

2

Number Of Drawers

1

Lockable

Yes

Material

Steel

Colour

Blue, Grey

Dimensions

600 x 750 x 350mm

Depth

350mm

Height

600mm

Width

750mm

Country of Origin

United Kingdom

Product details

Steel Wall Cupboard

Steel storage cupboard with pre punched wall fixings. Ideal for fixing above benches and machinery.

Fully welded construction
Espagnolette 2 point lock
Flush fitting handle
Galvanised steel adjustable shelf with 35kg capacity
Cupboard supplied empty