Bosch GSB 14.4V 3Ah Combi Drill (GSB 14.4 VE-2 LI)

RS Stock No.: 799-8718Brand: BoschManufacturers Part No.: GSB 14.4 VE-2-LI
brand-logo
View all in Home

Technical documents

Specifications

Brand

Bosch

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

3Ah

Series

GSB

Chuck Size

13mm

Chuck Type

Autolock

Number of Batteries

2

Drilling Capacity Wood

40 mm

Drilling Capacity Metal

13 mm

Model Number

GSB 14.4 VE-2 LI

Country of Origin

Malaysia

Product details

14.4V Li-Ion Combi Drill (GSB 14.4VE2-LI)

Protected against drops and motor burn out due to electronic motor protection and tough Durashield housing. Progressive clutch gives high precision torque settings with 1 → 20 for small diameters and 21 → 25 large diameter screws. Built with Bosch Premium Lithium-Ion Technology

Electronic Cell Protection
Protects the battery from overload, overheat and deep
Intelligent Current Management
Optimizes current drain & maximizes energy yield from battery cells
Heavy duty geartrain and motor
Integral LED light
Softgrip
Slim, compact & low weight
Spindle lock & Bit holder
Clutch settings 25 + drilling

Supplied with

2 x 3.0Ah Premium Li-ion batteries, 30 minute charger & L-Boxx case.

Bosch Drills

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch GSB 14.4V 3Ah Combi Drill (GSB 14.4 VE-2 LI)

P.O.A.

Bosch GSB 14.4V 3Ah Combi Drill (GSB 14.4 VE-2 LI)
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bosch

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

3Ah

Series

GSB

Chuck Size

13mm

Chuck Type

Autolock

Number of Batteries

2

Drilling Capacity Wood

40 mm

Drilling Capacity Metal

13 mm

Model Number

GSB 14.4 VE-2 LI

Country of Origin

Malaysia

Product details

14.4V Li-Ion Combi Drill (GSB 14.4VE2-LI)

Protected against drops and motor burn out due to electronic motor protection and tough Durashield housing. Progressive clutch gives high precision torque settings with 1 → 20 for small diameters and 21 → 25 large diameter screws. Built with Bosch Premium Lithium-Ion Technology

Electronic Cell Protection
Protects the battery from overload, overheat and deep
Intelligent Current Management
Optimizes current drain & maximizes energy yield from battery cells
Heavy duty geartrain and motor
Integral LED light
Softgrip
Slim, compact & low weight
Spindle lock & Bit holder
Clutch settings 25 + drilling

Supplied with

2 x 3.0Ah Premium Li-ion batteries, 30 minute charger & L-Boxx case.

Bosch Drills