Bosch 36V Li-Ion Power Kit, 36V, Li-ion batteries, UK Plug

RS Stock No.: 695-7040Brand: BoschManufacturers Part No.: 36V Powerkit
brand-logo
View all in Power Tool Kits

Technical documents

Specifications

Brand

Bosch

Battery Type

Li-ion

Kit Contents

2.6Ah Li-Ion Batteries (x2), 30 min Charger and Tool bag, Circular Saw (GKS 36VLI-N), Combi Drill (GSB 36VLI-N), Metal/ Cable Detector (DMF 10 ZOOM), Sabre Saw (GSA 36VLI-N), SDS Hammer Drill (GBH 36VLI)

Plug Type

Type G - British 3-pin

Voltage Rating

36V

Model Number

GBH 36VLI, GSB 36VLI-N

Kit Type

36V Li-Ion Power Kit

Product details

Bosch Drills

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch 36V Li-Ion Power Kit, 36V, Li-ion batteries, UK Plug

P.O.A.

Bosch 36V Li-Ion Power Kit, 36V, Li-ion batteries, UK Plug
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bosch

Battery Type

Li-ion

Kit Contents

2.6Ah Li-Ion Batteries (x2), 30 min Charger and Tool bag, Circular Saw (GKS 36VLI-N), Combi Drill (GSB 36VLI-N), Metal/ Cable Detector (DMF 10 ZOOM), Sabre Saw (GSA 36VLI-N), SDS Hammer Drill (GBH 36VLI)

Plug Type

Type G - British 3-pin

Voltage Rating

36V

Model Number

GBH 36VLI, GSB 36VLI-N

Kit Type

36V Li-Ion Power Kit

Product details

Bosch Drills