Technical documents
Specifications
Brand
BoschSet Type
Concrete Drill Set
Material
Hardened Steel
Number of Pieces
7
Minimum Size
4mm
Maximum Size
12mm
Set Contents
4; 5; 6; 7; 8; 10; 12 mm
Product details
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.
P.O.A.
Bosch 7-Piece, 12mm Max, 4mm Min, Hardened Steel Bits
1
P.O.A.
Bosch 7-Piece, 12mm Max, 4mm Min, Hardened Steel Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BoschSet Type
Concrete Drill Set
Material
Hardened Steel
Number of Pieces
7
Minimum Size
4mm
Maximum Size
12mm
Set Contents
4; 5; 6; 7; 8; 10; 12 mm
Product details
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.
