Technical documents
Specifications
Brand
BoschDrill Type
Drill Driver
Voltage Rating
14.4V
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
2.6Ah
Chuck Size
13mm
Chuck Type
Autolock
Max Speed
1450rpm
Speed
0 → 1450rpm
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
32 mm
Drilling Capacity Metal
13 mm
Number of Gears
1
Battery Charge Time
30min
Product details
Bosch Drills
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BoschDrill Type
Drill Driver
Voltage Rating
14.4V
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
2.6Ah
Chuck Size
13mm
Chuck Type
Autolock
Max Speed
1450rpm
Speed
0 → 1450rpm
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
32 mm
Drilling Capacity Metal
13 mm
Number of Gears
1
Battery Charge Time
30min
Product details