Bosch Rexroth Fixed Hydraulic Cylinder 50mm Stroke, R987155259

RS Stock No.: 263-8607Brand: Bosch RexrothManufacturers Part No.: R987155259
brand-logo
View all in Fixed Hydraulic Cylinders

Technical documents

Specifications

Stroke Length

50mm

Bore

40mm

Pull Force

14.02kN

Manufacturer Series

1X

Closed Length

240mm

Extended Length

290mm

Flow Rate Out

7.5L/min

Flow Rate In

5.3L/min

Maximum Operating Pressure

160 bar

Weight

850g

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Fixed Hydraulic Cylinder 50mm Stroke, R987155259

P.O.A.

Bosch Rexroth Fixed Hydraulic Cylinder 50mm Stroke, R987155259
Stock information temporarily unavailable.

Technical documents

Specifications

Stroke Length

50mm

Bore

40mm

Pull Force

14.02kN

Manufacturer Series

1X

Closed Length

240mm

Extended Length

290mm

Flow Rate Out

7.5L/min

Flow Rate In

5.3L/min

Maximum Operating Pressure

160 bar

Weight

850g

Country of Origin

Germany